6116202-1 | AMP

Socket, RJ45, 8 pole, 8P8C, Cat 5, press-fit, PCB mounting, 6116202-1

Order No.: 36P8902
EAN: 4099889819007
MPN:
6116202-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
4.165 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
29 pcs.
4.165 €

RJ45 connector, 6116202-1, AMP

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: PCB Ground, Number of PCB Ground Tabs: 2, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: None, Shield Material: Copper Zinc Alloy, Modular jack latch orientation: Inverted - Latch Up, Connector profile: Standard, PCB contact termination area plating material: Tin, Contact current rating (Max): 1.5 A, Contact mating area plating material: Gold, Contact base material: Phosphor bronze, Contact mating area plating material thickness: 1.27 µm, Termination method to printed circuit board: Through Hole - Press-Fit, Termination post & tail length: 3.99 mm, PCB Mount Retention Type: Action/Compliant Tail, Connector mounting type: Board mount, Panel Mount, Mating entry location: Top, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: Thermoplastic, PCB thickness (recommended): 1.57 mm, Connector height: 16.63 mm, Operating temperature range: -40-85 °C, Shielded: Yes, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 5, Packaging quantity: 29, Packaging method: Box & Tube, Loose Piece, Tube, Comment: Compliant pins on contact termination ends.

Technical specifications
Connection press-fit
Version socket
Category Cat 5
Assembly PCB mounting
Pole image 8P8C
Pin number 8 pole
RJ-Version RJ45
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes