193839-2 | AMP
Socket header, 3 pole, pitch 6.35 mm, angled, white, 193839-2
Order No.: 36P8796
EAN: 4099889948998
MPN:
193839-2
Unit Price (€ / pc.)
39.2343 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
PCB Connection System, 193839-2, AMP
Wire-to-Board, Printed Circuit Board, Right Angle, 3 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Housing Material: Nylon GF
- Housing Color: white
- Orientation: angled
- Number of positions: 3
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 36 A
- Centerline (Pitch): 6.35 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | PCB connection | |
Connection plating | silver-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | white | |
Contact type | socket | |
contact surface | silver-plated | |
Rated voltage | 150 V | |
Rated current | 36 A | |
Orientation | angled | |
Pin number | 3 pole | |
Grid | 6.35 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |