193797-1 | AMP
Receptacle, 6.0 mm², AWG 10, crimp connection, 193797-1
Order No.: 36P8792
EAN: 4099889648188
MPN:
193797-1
Unit Price (€ / pc.)
4.1769 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Socket contact, 193797-1, AMP
Socket Contact, Copper alloy, Silver-plated, Crimp Connection, Wire Size: 6.0 mm², AWG 10
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 10 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | silver-plated | |
Contact surface mating area | silver-plated | |
Cable cross-section | 6.0 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |