194009-1 | AMP
Pin header, 2 pole, pitch 6.35 mm, straight, white, 194009-1
Order No.: 36P8782
EAN: 4099889948967
MPN:
194009-1
Unit Price (€ / pc.)
5.3788 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
PCB Connection System, 194009-1, AMP
Wire-to-Board, Printed Circuit Board, Vertical, 2 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: Nylon GF
- Housing Color: white
- Orientation: straight
- Number of positions: 2
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 36 A
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | solder pin | |
Connection plating | silver-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | white | |
Contact type | pin | |
contact surface | silver-plated | |
Rated voltage | 150 V | |
Rated current | 36 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 6.35 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |