1658680-1 | AMP
D-Sub plug, 44 pole, high density, unequipped, straight, crimp connection, 1658680-1
Unit Price (€ / pc.)
21.5628 € *
Available: 0 pcs.
Available in 5 Days: 41 pcs.
Leadtime: 1 Week **
Total Price:
21.56 € *
Price list
Quantity
Price per unit*
4 pcs.
21.5628 €
23 pcs.
17.8619 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 1658680-1, AMP
HDP-22 Crimp Snap-in contact connector.
Features
- Fluted cover provides positive alignment of cable prior to termination
- Patented insulation displacement contact latches into the connector cover
- Thermoplastic 94V-0 rated
- Shell material: Steel, tin-plated
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
Version | pin header | |
Additional parts | unequipped | |
Contact connection | crimp connection | |
Assembly | straight | |
Pole image | high density | |
Pin number | 44 pole | |
Grid | 2.28 mm | |
Type of locking | knurled screw |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |