5747539-1 | AMP
D-Sub socket, 15 pole, standard, equipped, straight, crimp connection, 5747539-1
Unit Price (€ / pc.)
3.9984 € *
Available: 0 pcs.
Available in 5 Days: 4,983 pcs.
Leadtime: 1 Week **
Total Price:
4.00 € *
Price list
Quantity
Price per unit*
25 pcs.
3.9984 €
150 pcs.
3.9270 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 5747539-1, AMP
HDP-20 Basic shielding hardware kit.
Features
- High performance
- Machine applied terminations assure highest production rates at lowest applied cost
- Crimp Snap-in contacts allows loading of only the number of contacts being used
Applications
- For signal applications
- Power applications
- For data applications
Technical specifications
Version | socket header | |
Additional parts | equipped | |
Contact connection | crimp connection | |
Assembly | straight | |
Pole image | standard | |
Pin number | 15 pole | |
Grid | 2.76 mm | |
Type of locking | through hole |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |