1658659-1 | AMP
D-Sub plug, 25 pole, standard, unequipped, straight, crimp connection, 1658659-1
Unit Price (€ / pc.)
19.4446 € *
Available: 0 pcs.
Available in 5 Days: 81 pcs.
Leadtime: 1 Week **
Total Price:
19.44 € *
Price list
Quantity
Price per unit*
5 pcs.
19.4446 €
30 pcs.
15.7080 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 1658659-1, AMP
HDP-20 Shielding hardware enclosure kit.
Features
- Fluted cover provides positive alignment of cable prior to termination
- Patented insulation displacement contact latches into the connector cover
- Thermoplastic 94V-0 rated
- Shell material: Steel, tin-plated
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
Version | pin header | |
Additional parts | unequipped | |
Contact connection | crimp connection | |
Assembly | straight | |
Pole image | standard | |
Pin number | 25 pole | |
Grid | 2.74 mm | |
Type of locking | knurled screw |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |