66505-9 | AMP

Receptacle, 0.08-0.2 mm², AWG 28-24, crimp connection, gold-plated, 66505-9

Order No.: 36P8643
EAN: 4099889648027
MPN:
66505-9
Series: AMPLIMITE
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.2332 € *
Available: 0 pcs.
Available in 5 Days: 9,797 pcs.
Leadtime: 1 Week **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
400 pcs.
0.2332 €
2000 pcs.
0.2083 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub connector contact, 66505-9, AMP

Grade: Standard, Connector System: Cable-to-Cable, Connector & Contact Terminates To: Wire & Cable, Contact Underplating Material: Nickel, Contact Type: Socket, D-Sub Contact Size: 20, Contact Base Material: Phosphor Bronze, Contact Mating Area Plating Material: Gold, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 0.76 - 1.02 mm, Wire Size: 28 - 24 AWG, Wire Size: 0.08 - 0.2 mm², Operating Temperature Range: -55 - 105 °C, For Use With: AMPLIMITE HDP-20,CPC Connectors.

Technical specifications
Version receptacle
AWG cross-section AWG 28-24
Insulation diameter 0.76-1.02 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area gold-plated
contact surface gold-plated
Cable cross-section 0.08-0.2 mm²
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes