745253-6 | AMP

Receptacle, 0.15-0.4 mm², AWG 26-22, crimp connection, gold-plated, 745253-6

Order No.: 36P8617
EAN: 4099889647815
MPN:
745253-6
Series: AMPLIMITE
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.1833 € *
Available: 0 pcs.
Available in 5 Days: 39,930 pcs.
Leadtime: 1 Week **
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
500 pcs.
0.1833 €
2400 pcs.
0.1714 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub connector contact, 745253-6, AMP

Grade: Standard, Connector System: Cable-to-Cable, Connector & Contact Terminates To: Wire & Cable, Color Code: Yellow Dot, Contact Underplating Material: Nickel, Contact Type: Socket, D-Sub Contact Size: 20, Contact Base Material: Phosphor Bronze, Contact Mating Area Plating Material: Gold, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 1.01 - 1.27 mm, Wire Size: 26 - 22 AWG, Wire Size: 0.15 - 0.4 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 26-22
Insulation diameter 1.01-1.27 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area gold-plated
contact surface gold-plated
Cable cross-section 0.15-0.4 mm²
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes