5-66506-3 | AMP

Pin contact, 0.2-0.6 mm², AWG 24-20, crimp connection, 5-66506-3

Order No.: 36P8575
EAN: 4099889647594
MPN:
5-66506-3
Series: AMPLIMITE
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 0 pcs.
Available in 5 Days: 6,400 pcs.
Leadtime: 1 Week **
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
500 pcs.
0.8449 €
1000 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub connector contact, 5-66506-3, AMP

Grade: Standard, Connector System: Cable-to-Cable, Connector & Contact Terminates To: Wire & Cable, PCB Contact Termination Area Plating Material: Gold, Contact Type: Pin, D-Sub Contact Size: 20, Contact Base Material: Brass, Contact Mating Area Plating Material: Gold Flash, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 1.27 - 1.52 mm, Wire Size: 24 - 20 AWG, Wire Size: 0.2 - 0.6 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 24-20
Insulation diameter 1.27-1.52 mm
Contact connection crimp connection
Contact material brass
Contact surface mating area gold-plated
Cable cross-section 0.2-0.6 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes