749805-7 | AMP
D-Sub plug, 9 pole, standard, equipped, straight, crimp connection, 749805-7
Unit Price (€ / pc.)
14.5775 € *
Available: 0 pcs.
Available in 5 Days: 1,507 pcs.
Leadtime: 1 Week **
Total Price:
14.58 € *
Price list
Quantity
Price per unit*
10 pcs.
14.5775 €
30 pcs.
13.7207 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 749805-7, AMP
Crimp D-Sub connector, Plug, Cable-to-Cable, 9 Position, Size 20, Size 1, Mating retention, 2.74 mm Centerline, Wire and Cable.
Features
- Unsealable
- Shielded
- Shell material: Steel
- Insert flammability rating UL 94V-0
Applications
- For signal applications
Technical specifications
Version | pin header | |
Additional parts | equipped | |
Contact connection | crimp connection | |
Assembly | straight | |
Pole image | standard | |
Pin number | 9 pole | |
Grid | 2.74 mm | |
Type of locking | through hole |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |