205204-8 | AMP
D-Sub plug, 9 pole, standard, unequipped, straight, crimp connection, 205204-8
Unit Price (€ / pc.)
1.6660 € *
Available: 0 pcs.
Available in 5 Days: 1,066 pcs.
Leadtime: 1 Week **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
55 pcs.
1.6660 €
300 pcs.
1.5708 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 205204-8, AMP
HDP-20 Crimp Snap-in contact connector.
Features
- Low cost, commercial version of military equipment
- Thermoplastic 94V-0 rated
- Shell plating material: Steel, tin-plated
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
Version | pin header | |
Additional parts | unequipped | |
Contact connection | crimp connection | |
Assembly | straight | |
Pole image | standard | |
Pin number | 9 pole | |
Grid | 2.74 mm | |
Type of locking | through hole |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |