205205-2 | AMP

D-Sub socket, 15 pole, standard, unequipped, straight, crimp connection, 205205-2

Order No.: 36P8520
EAN: 4099889786538
MPN:
205205-2
Series: AMPLIMITE
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Available in 5 Days: 1,490 pcs.
Leadtime: 1 Week **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
85 pcs.
0.9996 €
450 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket Header, 205205-2, AMP

Shell Type: Full Metal Shell, Connector and Housing Type: Receptacle, Connector System: Cable-to-Cable, D-Sub Shell Size: 2, Sealable: No, Number of Positions: 15, Shell Material: Steel, D-Sub Contact Size: 20, Mating Retention: With, Mating Retention Type: Mounting Holes, Centerline (Pitch): 2.74 mm, Operating Temperature Range: -55 to 105 °C, For Use With: Crimp Snap-in, Shielded: Yes, Circuit Application: Signal, UL Flammability Rating: UL 94V-0., Comment: Receptacles accept size 20 DF socket contacts.

Technical Data

  • Assembly: Cable connection
  • Pin number: 15-pole
  • Pole image: Standard
Technical specifications
Version socket header
Additional parts unequipped
Contact connection crimp connection
Assembly straight
Pole image standard
Pin number 15 pole
Grid 2.74 mm
Type of locking through hole
Logistics
Country of origin TW
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Additional parts
Version
Grid
Type of locking
Assembly
Pole image
Contact connection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Additional parts
Version
Grid
Type of locking
Assembly
Pole image
Contact connection
D-Sub socket, 37 pole, standard, unequipped, straight, crimp connection, 205209-2
Order No.:
 55F4041
Manufacturer:
 AMP
Manufacturer SKU:
 205209-2
Available: 0 pcs. Leadtime: 16 Weeks ** Next delivery: 55 pcs. on 2024-06-21
Total Price: 2.23 € *
1 pcs.
2.2253 €
25 pcs.
1.8921 €
100 pcs.
1.7374 €
250 pcs.
1.6422 €
37 pole
unequipped
socket header
2.74 mm
through hole
straight
standard
crimp connection