5745783-3 | AMP
D-Sub socket, 25 pole, standard, equipped, angled, solder pin, 5745783-3
Unit Price (€ / pc.)
8.4133 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
D-Sub socket, 5745783-3, AMP
HD-20 Front Metal-Shell right-angle posted connector.
Features
- Flame retardant thermoplastic housing material
- Integral boardlock feature secures connectors to PC board prior to soldering
- Contact base material: Phosphor-Bronze
- Shell material: Steel, tin-plated
Technical specifications
Version | socket header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | angled | |
Pole image | standard | |
Pin number | 25 pole | |
Grid | 2.77 mm | |
Type of locking | threaded insert 4-40 UNC |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |