5747845-4 | AMP
D-Sub socket, 15 pole, standard, equipped, angled, solder pin, 5747845-4
Unit Price (€ / pc.)
4.1531 € *
Available: 0 pcs.
Available in 5 Days: 633 pcs.
Leadtime: 1 Week **
Total Price:
4.15 € *
Price list
Quantity
Price per unit*
25 pcs.
4.1531 €
150 pcs.
3.9151 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 5747845-4, AMP
HD-20 Front Metal-Shell Right-angle posted connector.
Features
- Flame retardant thermoplastic housing material
- Integral boardlock feature secures connectors to PC board prior to soldering
- Contact base material: Brass
- Shell material: Steel, tin-plated
Technical specifications
Version | socket header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | angled | |
Pole image | standard | |
Pin number | 15 pole | |
Grid | 2.74 mm | |
Type of locking | threaded insert 4-40 UNC |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |