788792-1 | AMP

D-Sub plug, 9 pole, standard, equipped, angled, solder pin, 788792-1

Order No.: 36P8388
EAN: 4099889785630
MPN:
788792-1
Series: AMPLIMITE
AMP
default L
Image may differ
Unit Price (€ / pc.)
3.4153 € *
Available: 0 pcs.
Leadtime: 33 Weeks **
Total Price:
3.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
650 pcs.
3.4153 €

D-Sub plug, 788792-1, AMP

PCB D-Sub Connector, Plug, Board-to-Board, 9 Position, 2.74 mm Centerline, 2 Row, Size 1, Round, Standard profile, Right angle.

Features

  • Unsealable
  • Preloaded: Yes
  • Contact base material: Brass
  • Insert flammability rating UL 94V-0

Applications

  • For signal applications
Technical specifications
Version pin header
Attachment (rear panel) through hole
Additional parts equipped
Contact connection solder pin
Assembly angled
Pole image standard
Pin number 9 pole
Grid 2.74 mm
Type of locking threaded insert 4-40 UNC
Logistics
Country of origin US
Customs tariff number 85366930
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead