487923-4 | AMP

Pin contact, crimp connection, tin-plated, 487923-4

Order No.: 36P8004
EAN: 4099889647464
MPN:
487923-4
Series: FPC
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.0536 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
0.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
128000 pcs.
0.0536 €

FFC contact, 487923-4, TE Connectivity

Connector System: Cable-to-Cable, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: FFC, Contact Base Material: Phosphor Bronze, Contact Type: Pin, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 1.5 A, Termination Method to Wire & Cable: Solder Tab, Connector Mounting Type: Cable Mount (Free-Hanging), Centerline (Pitch): 1.27 mm, Accepts Conductor Width: 0.66 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version pin contact
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area tin-plated
contact surface tin-plated
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes