487526-5 | AMP

Connector, 6 pole, 1 row, pitch 2.54 mm, socket, 487526-5

Order No.: 36P7956
EAN: 4099891028596
MPN:
487526-5
Series: FPC
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
1.4399 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
65 pcs.
1.4399 €

FFC Connectors, 487526-5, AMP

Connector & Housing Type: Receptacle, FFC Connector Product Type: Housing, Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: FFC, Number of Positions: 6, Number of Rows: 1, Operating Voltage: 300 VAC, Contact Type: Socket, Mating Retention Type: Latch, Mating Retention: With, Mating Alignment: With, Panel Mount Feature: Without, Connector Mounting Type: Cable Mount (Free-Hanging), Housing Material: Thermoplastic, Centerline (Pitch): 2.54 mm, FFC Cable Entry: Straight, Housing Color: Black, Operating Temperature Range: -65 – 105 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Quantity: 1000, Packaging Method: Carton

Technical specifications
Number of rows 1
Version socket
Rated voltage 300 V
Pin number 6 pole
Grid 2.54 mm
Logistics
Country of origin MX
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Version
Grid
Number of rows
Rated voltage
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Version
Grid
Number of rows
Rated voltage