1-487117-0 | AMP

Receptacle, crimp connection, gold-plated, 1-487117-0

Order No.: 36P7918
EAN: 4099889647426
MPN:
1-487117-0
Series: FPC
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.2309 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
0.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
56000 pcs.
0.2309 €

FFC contact, 1-487117-0, TE Connectivity

Connector System: Cable-to-Cable, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: FFC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 2 A, Termination Method to Wire & Cable: Insulation Displacement Crimp (IDC), Connector Mounting Type: Cable Mount (Free-Hanging), Centerline (Pitch): 2.54 mm, Accepts Conductor Width: 1.27 mm, Operating Temperature Range: -65 - 105 °C.

Technical specifications
Version receptacle
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area gold-plated
contact surface gold-plated
Logistics
Country of origin DE
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes