485800-5 | AMP

Receptacle, IDC connection, gold-plated, 485800-5

Order No.: 36P7886
EAN: 4099889647327
MPN:
485800-5
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.2023 € *
Available: 0 pcs.
Available in 5 Days: 511,000 pcs.
Leadtime: 1 Week **
Total Price:
0.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7000 pcs.
0.2023 €

FFC contact, 485800-5, AMP

Connector System: Cable-to-Cable, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: FFC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 2 A, Termination Method to Wire & Cable: Insulation Displacement Crimp (IDC), Connector Mounting Type: Cable Mount (Free-Hanging), Centerline (Pitch): 2.54 mm, Accepts Conductor Width: 1.27 mm, 1.62 mm, Operating Temperature Range: -65 - 105 °C.

Technical specifications
Version receptacle
Contact connection IDC connection
Contact material phosphor bronze
Contact surface mating area gold-plated
contact surface gold-plated
Logistics
Country of origin MX
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes