5535070-4 | AMP

Female connector, 48 pole, a-b-c, pitch 2.54 mm, solder pin, straight, gold-plated, 5535070-4

Order No.: 36P7695
EAN: 4099891012502
MPN:
5535070-4
AMP
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
2.7608 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
2.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
2.7608 €

Eurocard connector, 5535070-4, AMP

Connector & Housing Type: Receptacle, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Female connector, DIN Size: Half, Number of Positions: 48, Number of Rows: 3, PCB Mount Orientation: Vertical, Number of Columns: 16, Number of Signal Positions: 48, Termination Post & Tail Length: 3.3 mm, Connector Mounting Type: Board Mount, Centerline (Pitch): 2.54 mm, Row-to-Row Spacing: 2.54 mm, Operating Temperature Range: -55 – 105 °C, Circuit Application: Signal

Technical specifications
Performance level 2
Connection solder pin
Contact type socket
contact surface gold-plated
Contact row assignment a-b-c
Orientation straight
Pin number 48 pole
Grid 2.54 mm
Logistics
Country of origin TW
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes