5535032-4 | AMP

Female connector, type C, 96 pole, a-b-c, pitch 2.54 mm, straight, gold-plated, 5535032-4

Order No.: 36P7692
EAN: 4099891012472
MPN:
5535032-4
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
5.6763 € *
Available: 0 pcs.
Available in 5 Days: 150 pcs.
Leadtime: 1 Week **
Total Price:
5.68 € *
Price list
Quantity
Price per unit*
15 pcs.
5.6763 €
90 pcs.
4.7005 €
*incl. VAT plus shipping costs
**Subject to prior sale

Eurocard connector, 5535032-4, TE Connectivity

Connector & Housing Type: Receptacle, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Female connector, DIN Size: Standard, Number of Positions: 96, Number of Rows: 3, PCB Mount Orientation: Vertical, Number of Columns: 32, Rows Loaded: A, B, C, Contact Base Material: Phosphor Bronze, Contact Current Rating (Max): 3 A, Termination Method to Female connector: Through Hole - Press-Fit, Termination Post & Tail Length: 4.83 mm, PCB Mount Retention Type: Action/Compliant Tail, Connector Mounting Type: Board Mount, Housing Color: Gray, Centerline (Pitch): 2.54 mm, PCB Thickness (Recommended): 1.57 mm, Row-to-Row Spacing: 2.54 mm, Operating Temperature Range: -55 – 105 °C, Shielded: No, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box

Technical specifications
Performance level 2
Design C
Contact type socket
contact surface gold-plated
Contact row assignment a-b-c
Rated current 3 A
Orientation straight
Pin number 96 pole
Grid 2.54 mm
Logistics
Country of origin TW
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes