650947-5 | AMP

Pin header, 96 pole, pitch 2.54 mm, angled, gray, 650947-5

Order No.: 36P7579
EAN: 4099889948820
MPN:
650947-5
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
5.6644 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
5.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
5.6644 €

Standard Edge Connectors, 650947-5, AMP

Connector System: Board-to-Board, Connector & Housing Type: Plug, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 96, Number of Rows: 3, Connector Contact Load Condition: Fully Loaded, PCB Mount Orientation: Right Angle, Contact Current Rating (Max): 3 A, Connector Mounting Type: Board Mount, Centerline (Pitch): 2.54 mm, Housing Color: Gray, Housing Material: Glass Filled Polyester, Row-to-Row Spacing: 2.54 mm, Operating Temperature Range: -55 – 105 °C, Circuit Application: Signal

Technical specifications
Connection solder connection
Number of rows 3
Version pin header
Additional parts unequipped
Colour gray
Contact type pin
contact surface gold-plated
Rated current 3 A
Orientation angled
Pin number 96 pole
Grid 2.54 mm
Logistics
Country of origin US
Customs tariff number 85366930
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead