2-111196-4 | AMP

Socket housing, 100 pole, pitch 1.27 mm, straight, black, 2-111196-4

Order No.: 36P7489
EAN: 4099889948738
MPN:
2-111196-4
Series: AMP-LATCH
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
17.136 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
17.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
17.136 €

PCB Connection System, 2-111196-4, AMP

Cable-to-Board, Wire & Cable, 100 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Base Material: Copper Alloy
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Number of positions: 100
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 1.27 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Connection IDC connection
Connection plating gold-plated
Number of rows 2
Version socket housing
Additional parts unequipped
Colour black
Contact type socket
contact surface gold-plated
Rated voltage 150 V
Rated current 500 mA
Orientation straight
Pin number 100 pole
Grid 1.27 mm
Type of locking Yes
Logistics
Country of origin SG
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes