1-746610-6 | AMP
Pin header, 26 pole, pitch 2.54 mm, straight, black, 1-746610-6
Unit Price (€ / pc.)
3.0702 € *
Available: 0 pcs.
Available in 5 Days: 753 pcs.
Leadtime: 1 Week **
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
50 pcs.
3.0702 €
200 pcs.
2.5466 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-746610-6, AMP
Wire-to-Board, Printed Circuit Board, Wire & Cable, Vertical, 26 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: straight
- Number of positions: 26
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2 mm [0.1 in]
- PCB Mount Retention: Without
- Contact Layout: Inline
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 150 V | |
Rated current | 1 A | |
Orientation | straight | |
Pin number | 26 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |