1487587-1 | AMP
USB 2.0 Adapter cable, USB plug type A to USB plug type B, 1 m, white
Order No.: 36P7286
EAN: 4099891061906
MPN:
1487587-1
Unit Price (€ / pc.)
18.1237 € *
Available: 0 pcs.
Available in 5 Days: 49 pcs.
Leadtime: 1 Week **
Total Price:
18.12 € *
Price list
Quantity
Price per unit*
5 pcs.
18.1237 €
30 pcs.
14.6370 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, 1487587-1, AMP
USB 4-position plug, type A to type B cable assembly, white cable, USB type A plug, USB type B plug, double ended, 28 AWG / 26 AWG, 1 m.
Technical specifications
Connection (1) | USB plug type A | |
Connection (2) | USB plug type B | |
Colour | white | |
Cable length | 1 m | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |