6-292161-3 | AMP

Pin header, 3 pole, pitch 2 mm, straight, black, 6-292161-3

Order No.: 36P7214
EAN: 4099889947960
MPN:
6-292161-3
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.2606 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.2606 €

PCB Connection System, 6-292161-3, AMP

Wire-to-Board, Printed Circuit Board, Partially Shrouded, Vertical, 3 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Nylon 66
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 3
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 4 A
  • Centerline (Pitch): 2 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 125 V
Rated current 4 A
Orientation straight
Pin number 3 pole
Grid 2 mm
Type of locking Yes
Logistics
Country of origin MX
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes