292133-3 | AMP
Pin header, 3 pole, pitch 2 mm, straight, natural, 292133-3
Order No.: 36P7204
EAN: 4099889947892
MPN:
292133-3
Unit Price (€ / pc.)
0.2689 € *
Available: 0 pcs.
Available in 5 Days: 19,857 pcs.
Leadtime: 1 Week **
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
350 pcs.
0.2689 €
1600 pcs.
0.2535 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 292133-3, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 3 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: 66 Nylon
- Housing Color: natural
- Orientation: straight
- Number of positions: 3
- Operating Temperature Range: -22 – 221 °C [-30 – 105 °F]
- Rated current: 4 A
- Centerline (Pitch): 2 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Breakable | No | |
Colour | natural | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 125 V | |
Rated current | 4 A | |
Orientation | straight | |
Pin number | 3 pole | |
Grid | 2 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |