292254-4 | AMP
Pin header, 4 pole, pitch 2 mm, straight, natural, 292254-4
Order No.: 36P7176
EAN: 4099889947694
MPN:
292254-4
Unit Price (€ / pc.)
0.2737 € *
Available: 0 pcs.
Available in 5 Days: 6,201 pcs.
Leadtime: 1 Week **
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
350 pcs.
0.2737 €
1600 pcs.
0.2582 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 292254-4, AMP
Wire-to-Panel, 4 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Nylon 66
- Housing Color: natural
- Number of positions: 4
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Rated current: 4 A
- Centerline (Pitch): 2 mm
- Sealable: No
- Contact Layout: In-line
Technical specifications
Connection | solder pin | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | natural | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 125 V | |
Rated current | 4 A | |
Orientation | straight | |
Pin number | 4 pole | |
Grid | 2 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |