292227-4 | AMP
Pin header, 4 pole, pitch 1.5 mm, angled, natural, 292227-4
Order No.: 36P7112
EAN: 4099889947519
MPN:
292227-4
Unit Price (€ / pc.)
0.8449 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
PCB Connection System, 292227-4, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 4 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Nylon 6T
- Housing Color: natural
- Orientation: angled
- Number of positions: 4
- Operating Temperature Range: -22 – 221 °C [-30 – 105 °F]
- Rated current: 2 A
- Centerline (Pitch): 1.5 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | SMD | |
Connection plating | pre-tinned | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Breakable | No | |
Colour | natural | |
Contact type | pin | |
contact surface | pre-tinned | |
Rated voltage | 50 V | |
Rated current | 2 A | |
Orientation | angled | |
Pin number | 4 pole | |
Grid | 1.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |