1-353293-8 | AMP
Socket housing, 18 pole, pitch 1.5 mm, straight, natural, 1-353293-8
Order No.: 36P7061
EAN: 4099889947311
MPN:
1-353293-8
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Available in 5 Days: 27,663 pcs.
Leadtime: 1 Week **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
250 pcs.
0.3927 €
1100 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-353293-8, AMP
Wire-to-Board, Wire & Cable, 18 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Housing Color: natural
- Number of positions: 18
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Rated current: 2 A
- Centerline (Pitch): 1.5 mm
- Sealable: No
Technical specifications
Connection | IDC connection | |
Number of rows | 1 | |
Version | socket housing | |
Additional parts | equipped | |
Colour | natural | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 150 V | |
Rated current | 2 A | |
Orientation | straight | |
Pin number | 18 pole | |
Grid | 1.5 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |