179228-7 | AMP
Socket housing, 7 pole, pitch 2 mm, straight, natural, 179228-7
Order No.: 36P6899
EAN: 4099889946642
MPN:
179228-7
Unit Price (€ / pc.)
0.3451 € *
Available: 3,011 pcs.
Leadtime: 3 Weeks **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3451 €
50 pcs.
0.3213 €
200 pcs.
0.2916 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 179228-7, AMP
Wire-to-Board, Wire-to-Wire, Wire & Cable, 7 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Thermoplastic
- Housing Color: natural
- Number of positions: 7
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Insulation Resistance: 1000 MΩ
- Centerline (Pitch): 2 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | socket housing | |
Additional parts | equipped | |
Colour | natural | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 150 V | |
Rated current | 4 A | |
Orientation | straight | |
Pin number | 7 pole | |
Grid | 2 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |