173977-7 | AMP
Socket housing, 7 pole, pitch 2 mm, straight, natural, 173977-7
Order No.: 36P6835
EAN: 4099889946482
MPN:
173977-7
Unit Price (€ / pc.)
0.2832 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
PCB Connection System, 173977-7, AMP
Wire-to-Board, Wire & Cable, 7 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Housing Material: PBT GF
- Housing Color: natural
- Number of positions: 7
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Rated current: 2 A
- Centerline (Pitch): 2 mm
- Sealable: No
Technical specifications
Connection | IDC connection | |
Number of rows | 1 | |
Version | socket housing | |
Additional parts | equipped | |
Colour | natural | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 150 V | |
Rated current | 2 A | |
Orientation | straight | |
Pin number | 7 pole | |
Grid | 2 mm |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |