4-173977-2 | AMP
Socket header, 2 pole, pitch 2 mm, straight, yellow, 4-173977-2
Order No.: 36P6826
EAN: 4099889946437
MPN:
4-173977-2
Unit Price (€ / pc.)
0.0714 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
PCB Connection System, 4-173977-2, AMP
Wire-to-Board, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Housing Material: PBT GF
- Housing Color: yellow
- Number of positions: 2
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Rated current: 2 A
- Centerline (Pitch): 2 mm
- Sealable: No
Technical specifications
Connection | IDC connection | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | yellow | |
Contact type | socket | |
contact surface | tin-plated | |
Rated current | 2 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 2 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |