1-173977-5 | AMP
Socket housing, 15 pole, pitch 2 mm, straight, natural, 1-173977-5
Order No.: 36P6822
EAN: 4099889946413
MPN:
1-173977-5
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Available in 5 Days: 8,468 pcs.
Leadtime: 1 Week **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
150 pcs.
0.6545 €
700 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-173977-5, AMP
Wire-to-Board, Wire & Cable, 15 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Housing Material: PBT GF
- Housing Color: natural
- Number of positions: 15
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Rated current: 2 A
- Centerline (Pitch): 2 mm
- Sealable: No
Technical specifications
Connection | IDC connection | |
Number of rows | 1 | |
Version | socket housing | |
Additional parts | equipped | |
Colour | natural | |
Contact type | socket | |
contact surface | tin-plated | |
Rated current | 2 A | |
Orientation | straight | |
Pin number | 15 pole | |
Grid | 2 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |