5552726-1 | AMP
D-Sub plug, 50 pole, standard, equipped, angled, solder pin, 5552726-1
Order No.: 36P6764
EAN: 4099889785388
MPN:
5552726-1
Unit Price (€ / pc.)
11.186 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
D-Sub plug, 5552726-1, AMP
PCB D-Sub Connector, Plug, Cable-to-Board, 50 Position, 2.16 mm Centerline, 2 Row, Standard profile, Right angle, PCB mount retention.
Features
- Unsealable
- Unshielded
- Preloaded: Yes
- Insert flammability rating UL 94V-0
Applications
- For signal applications
Technical specifications
Version | pin header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | angled | |
Pole image | standard | |
Pin number | 50 pole | |
Grid | 2.16 mm | |
Type of locking | threaded insert 4-40 UNC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |