2199230-8 | TE Connectivity

Socket header, 67 pole, pitch 0.5 mm, angled, black, 2199230-8

Order No.: 36P6716
EAN: 4099889946222
MPN:
2199230-8
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.9996 €

M.2 Connectors, 2199230-8, TE Connectivity

Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, PCB Mount Orientation: Right Angle, Keying Code: A, Number of Positions: 67, Operating Voltage: 50 VAC, Contact Base Material: Copper Alloy, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 0.5 A, Termination Method to Printed Circuit Board: Surface Mount, Connector Mounting Type: Board Mount, Housing Color: Black, Centerline (Pitch): 0.5 mm, Connector Width: 8.7 mm, Connector Height: 4.2 mm, Operating Temperature Range: -40 – 80 °C, Circuit Application: Power, Packaging Method: Tape & Reel

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 2
Version socket header
Additional parts unequipped
Breakable No
Colour black
Contact type socket
contact surface gold-plated
Rated voltage 50 V
Rated current 0.5 A
Orientation angled
Pin number 67 pole
Grid 0.5 mm
Type of locking No
Logistics
Country of origin TW
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes