5227726-2 | AMP

BNC socket 50 Ω, solder connection, straight, 5227726-2

Order No.: 36P6476
EAN: 4099889827620
MPN:
5227726-2
Series: BNC
AMP
default L
Image may differ
Unit Price (€ / pc.)
4.2721 € *
Available: 0 pcs.
Available in 5 Days: 429 pcs.
Leadtime: 1 Week **
Total Price:
4.27 € *
Price list
Quantity
Price per unit*
20 pcs.
4.2721 €
150 pcs.
3.5462 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Coaxial connector, 5227726-2, AMP

The 5227726-2 is a BNC connector, 50 Ohm with bayonet locking coupling and provides highly reliable, quick connect/disconnect coaxial connections. In addition to a variety of crimp type terminations, connectors are furnished in field replaceable and twist-on styles. This connector is designed around the mil-specifications, but utilize low-cost materials, offering comparable mechanical and electrical performance.

Features

  • Fully intermateable with comparable BNC UG/U connectors
  • Twist-on connectors require no special tooling for application to the cable
  • Choice of different dielectrics
  • Low VSWR

Applications

  • Broadband, networking, signal management
  • Video distribution, including HDTV
  • Industry standard interface, commercial and military aerospace
Technical specifications
Version socket
Design straight
Impedance 50 Ω
Contact connection solder connection
Contact material phosphor bronze
Connector BNC
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Design
Connector
Version
Contact material
Impedance
Contact connection
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Connector
Version
Contact material
Impedance
Contact connection
BNC socket 50 Ω, solder connection, straight, 5227754-2
Order No.:
 36P6469
Manufacturer:
 AMP
Manufacturer SKU:
 5227754-2
Available: 0 pcs. Available in 5 Days: 431 pcs. Leadtime: 1 Week **
Total Price: 2.23 € *
40 pcs.
2.2253 €
200 pcs.
2.1658 €
straight
BNC
socket
phosphor bronze
50 Ω
solder connection
BNC socket 50 Ω, solder connection, straight, 5227726-2
Order No.:
 36P6476
Manufacturer:
 AMP
Manufacturer SKU:
 5227726-2
Available: 0 pcs. Available in 5 Days: 429 pcs. Leadtime: 1 Week **
Total Price: 4.27 € *
20 pcs.
4.2721 €
150 pcs.
3.5462 €
straight
BNC
socket
phosphor bronze
50 Ω
solder connection
BNC socket 50 Ω, solder connection, straight, 5227726-3
Order No.:
 36P6477
Manufacturer:
 AMP
Manufacturer SKU:
 5227726-3
Available: 0 pcs. Available in 5 Days: 188,992 pcs. Leadtime: 1 Week **
Total Price: 5.27 € *
20 pcs.
5.2717 €
straight
BNC
socket
phosphor bronze
50 Ω
solder connection
BNC socket 50 Ω, solder connection, straight, 5227726-1
Order No.:
 36P6475
Manufacturer:
 AMP
Manufacturer SKU:
 5227726-1
Available: 0 pcs. Available in 5 Days: 700 pcs. Leadtime: 1 Week **
Total Price: 3.39 € *
25 pcs.
3.3915 €
150 pcs.
2.8084 €
straight
BNC
socket
phosphor bronze
50 Ω
solder connection