2041441-1 | TE Connectivity

2041441-1

Order No.: 36P6361
EAN: 4099889814163
MPN:
2041441-1
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
2.6061 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
2.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
2.6061 €

DisplayPort Connectors, 2041441-1, TE Connectivity

Connector System: Cable-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Connector Type: Connector Assembly, PCB Mount Orientation: Vertical, Number of Positions: 20, Shell Material: Phosphor Bronze, Contact Base Material: Brass, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 0.5 A, Termination Method to Printed Circuit Board: Through Hole-Solder, PCB Mount Location: Top, Screw Flange: Without, PCB Mount Retention Type: Boardlock, Connector Mounting Type: Board Mount, Centerline (Pitch): 1 mm, Housing Color: Black, Tail Length: 2.1 mm, Operating Temperature Range: -40 – 85 °C,-40 – 85 °C, Pick & Place: Without Pick and Place Cover, Circuit Application: Signal, Flammability Rating: UL 94V-0, Packaging Method: Box & Tray,Tray, Comment: Dual inline package

Technical specifications
Version DisplayPort-Socket
Attachment (rear panel) PCB locking
Contact connection solder connection
Assembly PCB mounting
Pin number 20 pole
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes