5748677-2 | AMP
D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 4.7 to 8.13 mm, ABS, silver, 5748677-2
Unit Price (€ / pc.)
17.1836 € *
Available: 0 pcs.
Available in 5 Days: 52 pcs.
Leadtime: 1 Week **
Total Price:
17.18 € *
Price list
Quantity
Price per unit*
5 pcs.
17.1836 €
30 pcs.
14.2324 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector housing, AMP, 5748677-2
D-Sub backshell and clamp, Cable Clamp Kit, Two-Piece RFI/EMI Shield, 15 Position, Cable exit angle 180°.
Features
- Shielded
- Shell size: 2
Applications
- Industrial machinery
- Medical instrumentation
- Computers and peripherals
- RAID storage arrays
- Tape storage system
- On-machine industrial communications
Technical specifications
Colour | silver | |
Shell size | 2 (DA) | |
Shell Material | ABS | |
Cable Outlet | straight 180° | |
Cable diameter | 4.7 to 8.13 mm | |
Type of locking | locking screw 4-40 UNC |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |