5745854-3 | AMP
D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 6.35 mm, plastic, shielded, silver, 5745854-3
Unit Price (€ / pc.)
9.3653 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
D-Sub connector housing, AMP, 5745854-3
D-Shaped connector accessory: Cable Clamp Kit, Number of positions: 9, Shield plating finish: Bright, Cable clamp type: Two-Piece RFI/EMI Shield, Cable exit angle: 180° (In-Line), Screw and hole thread size: 4-40, Cable insulation diameter Range: 6.35 mm, Operating temperature range: -55 – 85 °C.
Features
- Shielded
- Shell size: 1
Applications
- Industrial machinery
- Medical instrumentation
- Computers and peripherals
- RAID storage arrays
- Tape storage system
- On-machine industrial communications
Technical specifications
Colour | silver | |
Shell size | 1 (DE) | |
Shell Material | plastic, shielded | |
Cable Outlet | straight 180° | |
Cable diameter | 6.35 mm | |
Type of locking | locking screw 4-40 UNC |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |