1-745497-5 | AMP
D-Sub socket, 37 pole, standard, equipped, straight, IDC connection, 1-745497-5
Unit Price (€ / pc.)
13.9230 € *
Available: 0 pcs.
Available in 5 Days: 2,274 pcs.
Leadtime: 1 Week **
Total Price:
13.92 € *
Price list
Quantity
Price per unit*
10 pcs.
13.9230 €
35 pcs.
13.1138 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 1-745497-5, AMP
IDC D-Sub Connector, Receptacle, 26 – 22 AWG solid wire size, Shielded, Wire-to-Wire, 37 Position, 1.38 mm Centerline, 2 Row.
Features
- Insulation displacement contacts preloaded in housing
- No wire stripping
- Post plated contacts with no bare edges
- Patented contact ensures reliable termination of a wide range of wire sizes and insulation diameters
Applications
- Industrial machinery
- Medical instrumentation
- Computers and peripherals
- RAID storage arrays
- On-machine industrial communications
Technical specifications
Version | socket header | |
Additional parts | equipped | |
Contact connection | IDC connection | |
Assembly | straight | |
Pole image | standard | |
Pin number | 37 pole | |
Grid | 1.38 mm | |
Type of locking | through hole |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |