1-745498-5 | AMP
D-Sub plug, 37 pole, standard, equipped, straight, IDC connection, 1-745498-5
Unit Price (€ / pc.)
13.6850 € *
Available: 0 pcs.
Available in 5 Days: 88 pcs.
Leadtime: 1 Week **
Total Price:
13.69 € *
Price list
Quantity
Price per unit*
10 pcs.
13.6850 €
40 pcs.
11.3288 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 1-745498-5, AMP
HDE-20 Metal-Shell IDC connector.
Features
- Contact material: Phosphor-Bronze
- Thermoplastic 94V-0 rated
- Shell material: Steel, tin-plated
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
Version | pin header | |
Additional parts | equipped | |
Contact connection | IDC connection | |
Assembly | straight | |
Pole image | standard | |
Pin number | 37 pole | |
Grid | 1.38 mm | |
Type of locking | through hole |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |