5207826-3 | AMP

D-Sub socket, 9 pole, standard, equipped, straight, solder pin, 5207826-3

Order No.: 36P5939
EAN: 4099889784640
MPN:
5207826-3
Series: AMPLIMITE
AMP
default L
Image may differ
Unit Price (€ / pc.)
6.7116 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
6.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
17 pcs.
6.7116 €

D-Sub socket, 5207826-3, AMP

HD-20 All-plastic straight posted connector.

Features

  • Flame retardant thermoplastic housing material
  • Integral boardlock feature secures connectors to PC board prior to soldering
  • Contact base material: Brass
Technical specifications
Version socket header
Additional parts equipped
Contact connection solder pin
Assembly straight
Pole image standard
Pin number 9 pole
Grid 2.74 mm
Type of locking through hole
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes