5747459-5 | AMP
D-Sub socket, 9 pole, standard, equipped, angled, solder pin, 5747459-5
Unit Price (€ / pc.)
5.9738 € *
Available: 0 pcs.
Available in 5 Days: 5,263 pcs.
Leadtime: 1 Week **
Total Price:
5.97 € *
Price list
Quantity
Price per unit*
15 pcs.
5.9738 €
75 pcs.
5.6406 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 5747459-5, AMP
HD-20 All-Plastic Right-angle posted connector.
Features
- Flame retardant thermoplastic housing material
- Integral boardlock feature secures connectors to PC board prior to soldering
- Contact base material: Phosphor-Bronze
Technical specifications
Version | socket header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | angled | |
Pole image | standard | |
Pin number | 9 pole | |
Grid | 2.74 mm | |
Type of locking | threaded bolts 4-40 UNC |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |