5749193-2 | AMP
D-Sub connector housing, size: 5 (DD), straight 180°, cable Ø 10.16 mm, zinc die casting, silver, 5749193-2
Unit Price (€ / pc.)
8.8655 € *
Available: 0 pcs.
Available in 5 Days: 307 pcs.
Leadtime: 1 Week **
Total Price:
8.87 € *
Price list
Quantity
Price per unit*
10 pcs.
8.8655 €
60 pcs.
7.3423 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector housing, AMP, 5749193-2
D-Shaped connector accessory: Backshell Kit, Connector and contact terminates to: wire and cable, Number of positions: 50, Backshell material: Zinc, Cable exit angle: 180° (In-Line), Cable insulation diameter Range: 10.16 mm.
Features
- Shielded
- Excellent EMI/RFI protection
- Protect your system with shields that mate before contacts, with ground mating first and breaking last
- Board connector compatible with standard thru-hole flow solder and surface-mount reflow solder processes
Applications
- Industrial machinery
- Medical instrumentation
- Computers and peripherals
- RAID storage arrays
- Tape storage system
- On-machine industrial communications
Technical specifications
Colour | silver | |
Shell size | 5 (DD) | |
Shell Material | zinc die casting | |
Cable Outlet | straight 180° | |
Cable diameter | 10.16 mm |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |