1-5750913-7 | AMP
D-Sub plug, 68 pole, standard, equipped, straight, IDC connection, 1-5750913-7
Unit Price (€ / pc.)
22.1221 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
D-Sub plug, 1-5750913-7, AMP
The 1-5750913-7 is a header with ACTION PIN contacts that offers a high-density D type interface, and a solderless board-mount interconnection.
Features
- Excellent EMI/RFI protection
- Board connectors compatible with standard thru-hole flow solder and surface-mount reflow solder processes
- Protects your system with shields that mate before contacts, with ground mating first and breaking last
- Thermoplastic 94V-0 rated
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
Version | pin header | |
Additional parts | equipped | |
Contact connection | IDC connection | |
Assembly | straight | |
Pole image | standard | |
Pin number | 68 pole | |
Grid | 1.27 mm | |
Type of locking | through hole |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |