1-499252-0 | AMP
Strain relief for AMP-LATCH series, 1-499252-0
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Available in 5 Days: 19,713 pcs.
Leadtime: 1 Week **
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
300 pcs.
0.3094 €
1600 pcs.
0.2630 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ribbon connector accessory, 1-499252-0, AMP
Flat Flexible Cable Accessory Type: Strain Relief, Number of Positions: 24, Primary Product Color: Black, Product Height: 14.76 mm, Agency/Standard: CSA,UL, Comment: Receptacle Connector
Technical specifications
Suitable for | AMP-LATCH series | |
Accessory Type | strain relief |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |