2-1658526-9 | AMP
Socket housing, 16 pole, pitch 2.54 mm, straight, blue, 2-1658526-9
Unit Price (€ / pc.)
5.2598 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB Connection System, 2-1658526-9, AMP
Wire-to-Board, Wire & Cable, 16 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Housing Color: blue
- Number of positions: 16
- Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
- Rated current: 1 A
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
Technical specifications
Connection | IDC connection | |
Connection plating | gold-plated | |
Number of rows | 2 | |
Version | socket housing | |
Additional parts | equipped | |
Colour | blue | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 150 V | |
Rated current | 1 A | |
Orientation | straight | |
Pin number | 16 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |