103309-7 | AMP
Pin header, 34 pole, pitch 2.54 mm, straight, black, 103309-7
Unit Price (€ / pc.)
2.9869 € *
Available: 0 pcs.
Available in 5 Days: 3,241 pcs.
Leadtime: 1 Week **
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
50 pcs.
2.9869 €
150 pcs.
2.8203 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 103309-7, AMP
Board-to-Board, Printed Circuit Board, Vertical, 34 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: straight
- Number of positions: 34
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated current | 1 A | |
Orientation | straight | |
Pin number | 34 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366930 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |